
DF40TC-30DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC-30DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-30DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC-30DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-30DP-0.4V(51) |
Description | CONN PLUG, 30POS, SMD, GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC-30DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 12,50220 Kč | 625,11 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 250 | 11,15580 Kč | 2 788,95 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 000 | 10,11558 Kč | 10 115,58 Kč |
| 2 500 | 9,48219 Kč | 23 705,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,36541 Kč | 51 827,05 Kč |
| 10 000 | 9,87099 Kč | 98 709,90 Kč |
| 15 000 | 9,59291 Kč | 143 893,65 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





