Similar
Similar

DF40TC(3.0)-40DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-40DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-40DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-40DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-40DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,79457 Kč | 25 794,57 Kč |
| 2 000 | 24,56399 Kč | 49 127,98 Kč |
| 3 000 | 23,87158 Kč | 71 614,74 Kč |
| 5 000 | 23,02737 Kč | 115 136,85 Kč |
| 7 000 | 22,48775 Kč | 157 414,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 25 | 27,70880 Kč | 692,72 Kč |
| 50 | 26,05440 Kč | 1 302,72 Kč |
| 100 | 24,50050 Kč | 2 450,05 Kč |
| 250 | 22,58796 Kč | 5 646,99 Kč |
| 500 | 21,24158 Kč | 10 620,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 50 | 32,66020 Kč | 1 633,01 Kč |
| 100 | 31,17570 Kč | 3 117,57 Kč |
| 250 | 28,20620 Kč | 7 051,55 Kč |
| 500 | 25,97956 Kč | 12 989,78 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




