Similar

DF40TC(3.0)-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-40DS-0.4V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-40DS-0.4V(51) |
Description | CONN 0.4MM RCPT SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm |
Number of Positions 40 | Height Above Board 0.114" (2.90mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40TC(3.0)-40DS-0.4V(58) | Hirose Electric Co Ltd | 0 | 26-DF40TC(3.0)-40DS-0.4V(58)CT-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,52704 Kč | 49 581,12 Kč |
| Unit Price without VAT: | 16,52704 Kč |
|---|---|
| Unit Price with VAT: | 19,99772 Kč |



