Similar

DF40TC(3.0)-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-20DS-0.4V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-20DS-0.4V(51) |
Description | CONN 0.4MM RCPT SMD 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98545 Kč | 35 956,35 Kč |
| Unit Price without VAT: | 11,98545 Kč |
|---|---|
| Unit Price with VAT: | 14,50239 Kč |



