
DF40TC(3.0)-20DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-20DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-20DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-20DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-20DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,13905 Kč | 19 139,05 Kč |
| 2 000 | 18,22574 Kč | 36 451,48 Kč |
| 3 000 | 17,71188 Kč | 53 135,64 Kč |
| 5 000 | 17,08544 Kč | 85 427,20 Kč |
| 7 000 | 16,68495 Kč | 116 794,65 Kč |
| 10 000 | 16,27070 Kč | 162 707,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,99760 Kč | 549,94 Kč |
| 50 | 20,94340 Kč | 1 047,17 Kč |
| 100 | 19,94180 Kč | 1 994,18 Kč |
| 250 | 18,69156 Kč | 4 672,89 Kč |
| 500 | 17,79916 Kč | 8 899,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,86200 Kč | 596,55 Kč |
| 50 | 23,32880 Kč | 1 166,44 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| 250 | 20,14800 Kč | 5 037,00 Kč |
| 500 | 18,55720 Kč | 9 278,60 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


