Image for DF40JC-30DP-0.4V(53) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40JC-30DP-0.4V(53)

DigiKey Part Number
DF40JC-30DP-0.4V(53)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF40JC-30DP-0.4V(53)
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40JC-30DP-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
2mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200119,97205 Kč23 994,41 Kč
Manufacturers Standard Package
Unit Price without VAT:119,97205 Kč
Unit Price with VAT:145,16618 Kč