30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(3.0)-30DS-0.4V(51)

DigiKey Part Number
H11912TR-ND - Tape & Reel (TR)
H11912CT-ND - Cut Tape (CT)
H11912DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(3.0)-30DS-0.4V(51)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(3.0)-30DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.114" (2.90mm)
Number of Positions
30
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
25016,67072 Kč4 167,68 Kč
50015,87448 Kč7 937,24 Kč
1 00015,11667 Kč15 116,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,71210 Kč47 136,30 Kč
6 00014,96265 Kč89 775,90 Kč
9 00014,54112 Kč130 870,08 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč