60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB 1608KF-600T30

DigiKey Part Number
4816-HCB1608KF-600T30TR-ND - Tape & Reel (TR)
4816-HCB1608KF-600T30CT-ND - Cut Tape (CT)
4816-HCB1608KF-600T30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB 1608KF-600T30
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,92400 Kč23,10 Kč
500,81060 Kč40,53 Kč
1000,71180 Kč71,18 Kč
2500,59972 Kč149,93 Kč
5000,52578 Kč262,89 Kč
1 0000,45986 Kč459,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,34726 Kč1 389,04 Kč
8 0000,29885 Kč2 390,80 Kč
12 0000,27259 Kč3 271,08 Kč
20 0000,24144 Kč4 828,80 Kč
28 0000,23623 Kč6 614,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč