30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C(2.0)-30DS-0.4V(51)

DigiKey Part Number
H11771TR-ND - Tape & Reel (TR)
H11771CT-ND - Cut Tape (CT)
H11771DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C(2.0)-30DS-0.4V(51)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C(2.0)-30DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
2mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.077" (1.95mm)
Number of Positions
30
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,07400 Kč200,74 Kč
2518,82280 Kč470,57 Kč
5017,91960 Kč895,98 Kč
10017,06090 Kč1 706,09 Kč
25015,99208 Kč3 998,02 Kč
50015,22816 Kč7 614,08 Kč
1 00014,50101 Kč14 501,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,83241 Kč59 329,64 Kč
8 00014,12507 Kč113 000,56 Kč
12 00013,72715 Kč164 725,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč