
DF40HC(2.5)-30DS-0.4V(70) | |
|---|---|
DigiKey Part Number | 26-DF40HC(2.5)-30DS-0.4V(70)TR-ND - Tape & Reel (TR) 26-DF40HC(2.5)-30DS-0.4V(70)CT-ND - Cut Tape (CT) 26-DF40HC(2.5)-30DS-0.4V(70)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(2.5)-30DS-0.4V(70) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(2.5)-30DS-0.4V(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,05744 Kč | 22 114,88 Kč |
| 4 000 | 10,52982 Kč | 42 119,28 Kč |
| 6 000 | 10,23296 Kč | 61 397,76 Kč |
| 10 000 | 9,87099 Kč | 98 709,90 Kč |
| 14 000 | 9,63961 Kč | 134 954,54 Kč |
| 20 000 | 9,40034 Kč | 188 006,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,17800 Kč | 354,45 Kč |
| 50 | 13,50180 Kč | 675,09 Kč |
| 100 | 12,85500 Kč | 1 285,50 Kč |
| 250 | 12,04948 Kč | 3 012,37 Kč |
| 500 | 11,47414 Kč | 5 737,07 Kč |
| 1 000 | 10,92610 Kč | 10 926,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 14,54740 Kč | 727,37 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,60972 Kč | 3 152,43 Kč |
| 500 | 11,85758 Kč | 5 928,79 Kč |
| 1 000 | 11,15099 Kč | 11 150,99 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





