DF40B(2.0)-12DS-0.4V(58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF40B(2.0)-12DS-0.4V(58)
DF40B-2.0-12DS-0.4V-58
DF40B-2.0-12DS-0.4V-58

DF40B(2.0)-12DS-0.4V(58)

DigiKey Part Number
H124594TR-ND - Tape & Reel (TR)
H124594CT-ND - Cut Tape (CT)
H124594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40B(2.0)-12DS-0.4V(58)
Description
CONN RCPT 12POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40B(2.0)-12DS-0.4V(58) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
12
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2mm
Height Above Board
0.077" (1.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,46200 Kč104,62 Kč
259,80080 Kč245,02 Kč
509,33360 Kč466,68 Kč
1008,88730 Kč888,73 Kč
2508,32992 Kč2 082,48 Kč
5007,93206 Kč3 966,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,52946 Kč8 529,46 Kč
2 0008,12225 Kč16 244,50 Kč
3 0007,89312 Kč23 679,36 Kč
5 0007,61379 Kč38 068,95 Kč
7 0007,43522 Kč52 046,54 Kč
10 0007,25059 Kč72 505,90 Kč
25 0006,79706 Kč169 926,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč