
DF37NB-40DS-0.4V(53) | |
|---|---|
DigiKey Part Number | 26-DF37NB-40DS-0.4V(53)TR-ND - Tape & Reel (TR) 26-DF37NB-40DS-0.4V(53)CT-ND - Cut Tape (CT) 26-DF37NB-40DS-0.4V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-40DS-0.4V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-40DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 2 000 | 17,64000 Kč | 35 280,00 Kč |
| 3 000 | 17,14284 Kč | 51 428,52 Kč |
| 5 000 | 16,53643 Kč | 82 682,15 Kč |
| 7 000 | 16,14884 Kč | 113 041,88 Kč |
| 10 000 | 15,74785 Kč | 157 478,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,37640 Kč | 509,41 Kč |
| 50 | 19,15440 Kč | 957,72 Kč |
| 100 | 18,01210 Kč | 1 801,21 Kč |
| 250 | 16,60604 Kč | 4 151,51 Kč |
| 500 | 15,61580 Kč | 7 807,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,86200 Kč | 596,55 Kč |
| 50 | 23,32880 Kč | 1 166,44 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| 250 | 20,14800 Kč | 5 037,00 Kč |
| 500 | 18,55720 Kč | 9 278,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


