
DF37C-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37C-40DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37C-40DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37C-40DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-40DP-0.4V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-40DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 18,89978 Kč | 151 198,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 50 | 22,63160 Kč | 1 131,58 Kč |
| 100 | 21,27940 Kč | 2 127,94 Kč |
| 250 | 19,61800 Kč | 4 904,50 Kč |
| 500 | 18,44884 Kč | 9 224,42 Kč |
| 1 000 | 17,34939 Kč | 17 349,39 Kč |
| 2 500 | 15,99678 Kč | 39 991,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 50 | 27,99460 Kč | 1 399,73 Kč |
| 100 | 26,72210 Kč | 2 672,21 Kč |
| 250 | 24,17708 Kč | 6 044,27 Kč |
| 500 | 22,26838 Kč | 11 134,19 Kč |
| 1 000 | 19,08718 Kč | 19 087,18 Kč |
| 2 500 | 17,81470 Kč | 44 536,75 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



