
DF37B-40DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11837TR-ND - Tape & Reel (TR) H11837CT-ND - Cut Tape (CT) H11837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-40DP-0.4V(53) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-40DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,41273 Kč | 19 412,73 Kč |
| 2 000 | 18,48643 Kč | 36 972,86 Kč |
| 3 000 | 17,96533 Kč | 53 895,99 Kč |
| 5 000 | 17,32979 Kč | 86 648,95 Kč |
| 7 000 | 16,92369 Kč | 118 465,83 Kč |
| 10 000 | 16,50354 Kč | 165 035,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 26,88100 Kč | 268,81 Kč |
| 25 | 25,19280 Kč | 629,82 Kč |
| 50 | 23,98440 Kč | 1 199,22 Kč |
| 100 | 22,83930 Kč | 2 283,93 Kč |
| 250 | 21,40784 Kč | 5 351,96 Kč |
| 500 | 20,38566 Kč | 10 192,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 29,47000 Kč | 294,70 Kč |
| 25 | 28,22400 Kč | 705,60 Kč |
| 50 | 27,59660 Kč | 1 379,83 Kč |
| 100 | 26,34200 Kč | 2 634,20 Kč |
| 250 | 23,83280 Kč | 5 958,20 Kč |
| 500 | 21,95136 Kč | 10 975,68 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |



