
DF37C-40DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11845TR-ND - Tape & Reel (TR) H11845CT-ND - Cut Tape (CT) H11845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-40DP-0.4V(53) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-40DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,29784 Kč | 24 297,84 Kč |
| 2 000 | 23,13843 Kč | 46 276,86 Kč |
| 3 000 | 22,48627 Kč | 67 458,81 Kč |
| 5 000 | 21,69102 Kč | 108 455,10 Kč |
| 7 000 | 21,18257 Kč | 148 277,99 Kč |
| 10 000 | 20,65691 Kč | 206 569,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 26,68440 Kč | 667,11 Kč |
| 50 | 25,40760 Kč | 1 270,38 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 250 | 22,67532 Kč | 5 668,83 Kč |
| 500 | 21,59266 Kč | 10 796,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,83170 Kč | 2 583,17 Kč |
| 250 | 23,37160 Kč | 5 842,90 Kč |
| 500 | 21,52630 Kč | 10 763,15 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



