
DF37NB-40DS-0.4V(53) | |
|---|---|
DigiKey Part Number | 26-DF37NB-40DS-0.4V(53)TR-ND - Tape & Reel (TR) 26-DF37NB-40DS-0.4V(53)CT-ND - Cut Tape (CT) 26-DF37NB-40DS-0.4V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-40DS-0.4V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-40DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,49292 Kč | 16 492,92 Kč |
| 2 000 | 15,70593 Kč | 31 411,86 Kč |
| 3 000 | 15,26314 Kč | 45 789,42 Kč |
| 5 000 | 14,72316 Kč | 73 615,80 Kč |
| 7 000 | 14,37808 Kč | 100 646,56 Kč |
| 10 000 | 14,02116 Kč | 140 211,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč |
| 10 | 21,90900 Kč | 219,09 Kč |
| 25 | 20,19000 Kč | 504,75 Kč |
| 50 | 18,97920 Kč | 948,96 Kč |
| 100 | 17,84740 Kč | 1 784,74 Kč |
| 250 | 16,45420 Kč | 4 113,55 Kč |
| 500 | 15,47300 Kč | 7 736,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 24,69700 Kč | 246,97 Kč |
| 25 | 23,64400 Kč | 591,10 Kč |
| 50 | 23,11540 Kč | 1 155,77 Kč |
| 100 | 22,06480 Kč | 2 206,48 Kč |
| 250 | 19,96376 Kč | 4 990,94 Kč |
| 500 | 18,38752 Kč | 9 193,76 Kč |
| Unit Price without VAT: | 26,84000 Kč |
|---|---|
| Unit Price with VAT: | 32,47640 Kč |


