DF30xC-30DP-0.4V(81)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30RC-30DP-0.4V(81)

DigiKey Part Number
26-DF30RC-30DP-0.4V(81)TR-ND - Tape & Reel (TR)
26-DF30RC-30DP-0.4V(81)CT-ND - Cut Tape (CT)
26-DF30RC-30DP-0.4V(81)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30RC-30DP-0.4V(81)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30RC-30DP-0.4V(81) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 752
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,59951 Kč47 997,55 Kč
10 0009,14160 Kč91 416,00 Kč
15 0008,88400 Kč133 260,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,27000 Kč17,27 Kč
1014,14800 Kč141,48 Kč
2513,04120 Kč326,03 Kč
5012,25880 Kč612,94 Kč
10011,52860 Kč1 152,86 Kč
25010,62772 Kč2 656,93 Kč
5009,99438 Kč4 997,19 Kč
1 0009,39849 Kč9 398,49 Kč
2 5008,66553 Kč21 663,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,69000 Kč17,69 Kč
1014,93900 Kč149,39 Kč
2514,32280 Kč358,07 Kč
5014,01500 Kč700,75 Kč
10013,40740 Kč1 340,74 Kč
25012,18816 Kč3 047,04 Kč
50010,96934 Kč5 484,67 Kč
1 0009,75052 Kč9 750,52 Kč
2 5008,83639 Kč22 090,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,27000 Kč
Unit Price with VAT:20,89670 Kč