
DF30FC-30DS-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-30DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-30DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-30DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-30DS-0.4V(81) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-30DS-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,03700 Kč | 190,37 Kč |
| 25 | 17,85160 Kč | 446,29 Kč |
| 50 | 16,99860 Kč | 849,93 Kč |
| 100 | 16,18500 Kč | 1 618,50 Kč |
| 250 | 15,17092 Kč | 3 792,73 Kč |
| 500 | 14,44602 Kč | 7 223,01 Kč |
| 1 000 | 13,75630 Kč | 13 756,30 Kč |
| 2 500 | 13,05160 Kč | 32 629,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,56585 Kč | 57 829,25 Kč |
| 10 000 | 11,01426 Kč | 110 142,60 Kč |
| 15 000 | 10,70394 Kč | 160 559,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


