DF30xC-30DP-0.4V(81)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-30DP-0.4V(81)

DigiKey Part Number
H124591TR-ND - Tape & Reel (TR)
H124591CT-ND - Cut Tape (CT)
H124591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-30DP-0.4V(81)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 010
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,33261 Kč66 663,05 Kč
10 00012,69682 Kč126 968,20 Kč
15 00012,33918 Kč185 087,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,35000 Kč193,50 Kč
2518,14280 Kč453,57 Kč
5017,27320 Kč863,66 Kč
10016,44920 Kč1 644,92 Kč
25015,41808 Kč3 854,52 Kč
50014,68154 Kč7 340,77 Kč
1 00013,98059 Kč13 980,59 Kč
2 50013,28463 Kč33 211,57 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
1019,89100 Kč198,91 Kč
2518,33440 Kč458,36 Kč
5017,23560 Kč861,78 Kč
10016,20790 Kč1 620,79 Kč
25014,94288 Kč3 735,72 Kč
50014,05196 Kč7 025,98 Kč
1 00013,21451 Kč13 214,51 Kč
2 50012,18416 Kč30 460,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč