DF30FC-30DS-0.4V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF30FC-30DS-0.4V
DF30FC-30DS-0.4V(82)
DF30FC-30DS-0.4V(82)

DF30FC-30DS-0.4V(82)

DigiKey Part Number
H3861TR-ND - Tape & Reel (TR)
H3861CT-ND - Cut Tape (CT)
H3861DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-30DS-0.4V(82)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30FC-30DS-0.4V(82) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.035" (0.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,41841 Kč13 418,41 Kč
2 00012,77790 Kč25 555,80 Kč
3 00012,41758 Kč37 252,74 Kč
5 00011,97831 Kč59 891,55 Kč
7 00011,69743 Kč81 882,01 Kč
10 00011,40706 Kč114 070,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,30000 Kč23,30 Kč
1019,01700 Kč190,17 Kč
2517,52680 Kč438,17 Kč
5016,48260 Kč824,13 Kč
10015,50050 Kč1 550,05 Kč
25014,28956 Kč3 572,39 Kč
50013,43734 Kč6 718,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,84000 Kč26,84 Kč
1022,65800 Kč226,58 Kč
2521,72960 Kč543,24 Kč
5021,26780 Kč1 063,39 Kč
10020,34200 Kč2 034,20 Kč
25018,49236 Kč4 623,09 Kč
50016,64314 Kč8 321,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,30000 Kč
Unit Price with VAT:28,19300 Kč