
DF30FC-24DS-0.4V(82) | |
|---|---|
DigiKey Part Number | H3860TR-ND - Tape & Reel (TR) H3860CT-ND - Cut Tape (CT) H3860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-24DS-0.4V(82) |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-24DS-0.4V(82) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,76117 Kč | 14 761,17 Kč |
| 2 000 | 14,05669 Kč | 28 113,38 Kč |
| 3 000 | 13,66039 Kč | 40 981,17 Kč |
| 5 000 | 13,17713 Kč | 65 885,65 Kč |
| 7 000 | 12,86817 Kč | 90 077,19 Kč |
| 10 000 | 12,54872 Kč | 125 487,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,78080 Kč | 469,52 Kč |
| 50 | 17,88180 Kč | 894,09 Kč |
| 100 | 17,02730 Kč | 1 702,73 Kč |
| 250 | 15,95932 Kč | 3 989,83 Kč |
| 500 | 15,19752 Kč | 7 598,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 19,93960 Kč | 498,49 Kč |
| 50 | 19,51560 Kč | 975,78 Kč |
| 100 | 18,66510 Kč | 1 866,51 Kč |
| 250 | 16,96892 Kč | 4 242,23 Kč |
| 500 | 15,27184 Kč | 7 635,92 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


