DF1EA-7EP-2.5C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11 799
Unit Price: 7,71000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1EA-7EP-2.5C

DigiKey Part Number
H3729-ND
Manufacturer
Manufacturer Product Number
DF1EA-7EP-2.5C
Description
CONN PLUG HSG 7POS 2.50MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1EA-7EP-2.5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1008,94230 Kč894,23 Kč
Manufacturers Standard Package
Unit Price without VAT:8,94230 Kč
Unit Price with VAT:10,82018 Kč