
5005930700 | |
|---|---|
DigiKey Part Number | 5005930700-ND |
Manufacturer | |
Manufacturer Product Number | 5005930700 |
Description | CONN PLUG HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5005930700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 6,57500 Kč | 65,75 Kč |
| 25 | 6,16680 Kč | 154,17 Kč |
| 50 | 5,87140 Kč | 293,57 Kč |
| 100 | 5,59270 Kč | 559,27 Kč |
| 250 | 5,24144 Kč | 1 310,36 Kč |
| 500 | 4,99052 Kč | 2 495,26 Kč |
| 1 000 | 4,75209 Kč | 4 752,09 Kč |
| 2 500 | 4,45440 Kč | 11 136,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

