Parametric Equivalent
Parametric Equivalent




DF17(4.0)-40DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11116TR-ND - Tape & Reel (TR) H11116CT-ND - Cut Tape (CT) H11116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-40DS-0.5V(57) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-40DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 10 | 46,31000 Kč | 463,10 Kč |
| 25 | 43,40520 Kč | 1 085,13 Kč |
| 50 | 41,33380 Kč | 2 066,69 Kč |
| 100 | 39,35930 Kč | 3 935,93 Kč |
| 250 | 36,89308 Kč | 9 223,27 Kč |
| 500 | 35,13246 Kč | 17 566,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,02013 Kč | 36 020,13 Kč |
| 2 000 | 34,30192 Kč | 68 603,84 Kč |
| 3 000 | 33,33548 Kč | 100 006,44 Kč |
| 5 000 | 32,15678 Kč | 160 783,90 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |















