DF17(4.0)-40DS-0.5V(67) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 54,52000 Kč
Datasheet
Image for DF17(4.0)-40DS-0.5V(67) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17(4.0)-40DS-0.5V(67)

DigiKey Part Number
DF17(4.0)-40DS-0.5V(67)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF17(4.0)-40DS-0.5V(67)
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17(4.0)-40DS-0.5V(67) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 6.5mm, 8mm
Height Above Board
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable