



DF17(4.0)-80DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11120TR-ND - Tape & Reel (TR) H11120CT-ND - Cut Tape (CT) H11120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-80DS-0.5V(57) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-80DS-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 6.5mm, 8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.177" (4.50mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,28800 Kč | 632,88 Kč |
| 25 | 59,33200 Kč | 1 483,30 Kč |
| 50 | 56,49300 Kč | 2 824,65 Kč |
| 100 | 53,79480 Kč | 5 379,48 Kč |
| 250 | 50,42544 Kč | 12 606,36 Kč |
| 500 | 48,51168 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,86220 Kč | 50 862,20 Kč |
| 2 000 | 48,43651 Kč | 96 873,02 Kč |
| 3 000 | 47,07220 Kč | 141 216,60 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |






