
DF17A(2.0)-80DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11141TR-ND - Tape & Reel (TR) H11141CT-ND - Cut Tape (CT) H11141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17A(2.0)-80DP-0.5V(57) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,22500 Kč | 792,25 Kč |
| 100 | 67,32590 Kč | 6 732,59 Kč |
| 500 | 62,00500 Kč | 31 002,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,61029 Kč | 63 610,29 Kč |
| 2 000 | 60,57745 Kč | 121 154,90 Kč |
| 3 000 | 58,87118 Kč | 176 613,54 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |







