
DF17(3.0)-80DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11113TR-ND - Tape & Reel (TR) H11113CT-ND - Cut Tape (CT) H11113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-80DS-0.5V(57) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-80DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,66698 Kč | 38 666,98 Kč |
| 2 000 | 36,82262 Kč | 73 645,24 Kč |
| 3 000 | 35,78507 Kč | 107 355,21 Kč |
| 5 000 | 34,51979 Kč | 172 598,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 50 | 42,99140 Kč | 2 149,57 Kč |
| 100 | 40,93560 Kč | 4 093,56 Kč |
| 250 | 38,37176 Kč | 9 592,94 Kč |
| 500 | 36,53988 Kč | 18 269,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 46,96840 Kč | 1 174,21 Kč |
| 50 | 45,87220 Kč | 2 293,61 Kč |
| 100 | 43,68840 Kč | 4 368,84 Kč |
| 250 | 38,22728 Kč | 9 556,82 Kč |
| 500 | 37,13538 Kč | 18 567,69 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |







