



DF17(2.0)-30DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11129TR-ND - Tape & Reel (TR) H11129CT-ND - Cut Tape (CT) H11129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-30DP-0.5V(57) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-30DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 000 | 33,52331 Kč | 67 046,62 Kč |
| 3 000 | 32,57889 Kč | 97 736,67 Kč |
| 5 000 | 31,42682 Kč | 157 134,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 100 | 34,87770 Kč | 3 487,77 Kč |
| 500 | 31,13122 Kč | 15 565,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 100 | 38,74760 Kč | 3 874,76 Kč |
| 500 | 32,28904 Kč | 16 144,52 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |











