


AP.10H.01 | |
|---|---|
DigiKey Part Number | 931-1150-2-ND - Tape & Reel (TR) 931-1150-1-ND - Cut Tape (CT) 931-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP.10H.01 |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AP.10H.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -10dBic | |
Features | LNA, Filter | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,18000 Kč | 336,18 Kč |
| 10 | 266,42300 Kč | 2 664,23 Kč |
| 25 | 244,19000 Kč | 6 104,75 Kč |
| 100 | 237,73940 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 220,66716 Kč | 55 166,79 Kč |
| 500 | 215,15894 Kč | 107 579,47 Kč |
| 750 | 212,40233 Kč | 159 301,75 Kč |
| Unit Price without VAT: | 336,18000 Kč |
|---|---|
| Unit Price with VAT: | 406,77780 Kč |






