
MSCCP-A1-06-SG-SW-T/R | |
|---|---|
DigiKey Part Number | 2057-MSCCP-A1-06-SG-SW-T/RTR-ND - Tape & Reel (TR) 2057-MSCCP-A1-06-SG-SW-T/RCT-ND - Cut Tape (CT) 2057-MSCCP-A1-06-SG-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSCCP-A1-06-SG-SW-T/R |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 44,40640 Kč | 1 110,16 Kč |
| 50 | 42,28580 Kč | 2 114,29 Kč |
| 100 | 40,26790 Kč | 4 026,79 Kč |
| 250 | 37,74516 Kč | 9 436,29 Kč |
| 500 | 35,94312 Kč | 17 971,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,22800 Kč | 34 228,00 Kč |
| 2 000 | 32,59541 Kč | 65 190,82 Kč |
| 3 000 | 31,67681 Kč | 95 030,43 Kč |
| 5 000 | 30,55679 Kč | 152 783,95 Kč |
| 7 000 | 29,84074 Kč | 208 885,18 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |







