
DF17(2.0)-20DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11128TR-ND - Tape & Reel (TR) H11128CT-ND - Cut Tape (CT) H11128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-20DP-0.5V(57) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-20DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 100 | 28,71690 Kč | 2 871,69 Kč |
| 500 | 25,63268 Kč | 12 816,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 2 000 | 25,98177 Kč | 51 963,54 Kč |
| 3 000 | 25,24947 Kč | 75 748,41 Kč |
| 5 000 | 24,35659 Kč | 121 782,95 Kč |
| 7 000 | 23,78581 Kč | 166 500,67 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |









