20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17(3.0)-20DS-0.5V(57)

DigiKey Part Number
H11107TR-ND - Tape & Reel (TR)
H11107CT-ND - Cut Tape (CT)
H11107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF17(3.0)-20DS-0.5V(57)
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17(3.0)-20DS-0.5V(57) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 5.5mm, 7mm
Height Above Board
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,81400 Kč268,14 Kč
2525,13040 Kč628,26 Kč
5023,92520 Kč1 196,26 Kč
10022,78280 Kč2 278,28 Kč
25021,35496 Kč5 338,74 Kč
50020,33530 Kč10 167,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,09402 Kč23 094,02 Kč
2 00021,99205 Kč43 984,10 Kč
3 00021,37218 Kč64 116,54 Kč
5 00020,61626 Kč103 081,30 Kč
7 00020,13312 Kč140 931,84 Kč
10 00019,63336 Kč196 333,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč