
DF13G-2630SCF | |
|---|---|
DigiKey Part Number | H125203TR-ND - Tape & Reel (TR) H125203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13G-2630SCF |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF13G-2630SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,83300 Kč | 8,33 Kč |
| 25 | 0,76640 Kč | 19,16 Kč |
| 50 | 0,72480 Kč | 36,24 Kč |
| 100 | 0,67910 Kč | 67,91 Kč |
| 250 | 0,62656 Kč | 156,64 Kč |
| 500 | 0,58948 Kč | 294,74 Kč |
| 1 000 | 0,55408 Kč | 554,08 Kč |
| 2 500 | 0,51084 Kč | 1 277,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58253 Kč | 5 825,30 Kč |
| 20 000 | 0,55471 Kč | 11 094,20 Kč |
| 30 000 | 0,53905 Kč | 16 171,50 Kč |
| 50 000 | 0,51997 Kč | 25 998,50 Kč |
| 70 000 | 0,50777 Kč | 35 543,90 Kč |
| 100 000 | 0,49515 Kč | 49 515,00 Kč |
| 250 000 | 0,46416 Kč | 116 040,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |





















