
DF13-8P-1.25H(76) | |
|---|---|
DigiKey Part Number | H126421-ND |
Manufacturer | |
Manufacturer Product Number | DF13-8P-1.25H(76) |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-8P-1.25H(76) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 33 | 19,67212 Kč | 649,18 Kč |
| 132 | 17,83826 Kč | 2 354,65 Kč |
| 528 | 16,17462 Kč | 8 540,20 Kč |
| 1 023 | 15,43687 Kč | 15 791,92 Kč |
| 5 016 | 13,79925 Kč | 69 217,04 Kč |
| 10 032 | 13,14118 Kč | 131 832,32 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |











