Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-4P-1.25H(76)

DigiKey Part Number
H126400-ND
Manufacturer
Manufacturer Product Number
DF13-4P-1.25H(76)
Description
CONN HEADER SMD R/A 4POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-4P-1.25H(76) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 871
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
4915,56000 Kč762,44 Kč
14714,39578 Kč2 116,18 Kč
53913,13408 Kč7 079,27 Kč
1 02912,54778 Kč12 911,67 Kč
5 04711,21639 Kč56 609,12 Kč
10 04510,68505 Kč107 331,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč