11 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
DF13-11S-1.25C
DF13-11S-1.25C

DF13-11S-1.25C

DigiKey Part Number
H2187-ND
Manufacturer
Manufacturer Product Number
DF13-11S-1.25C
Description
CONN RCPT HSG 11POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-11S-1.25C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Beige
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,90000 Kč59,00 Kč
255,51840 Kč137,96 Kč
505,25780 Kč262,89 Kč
1005,00380 Kč500,38 Kč
3004,63077 Kč1 389,23 Kč
5004,46628 Kč2 233,14 Kč
1 0004,25293 Kč4 252,93 Kč
2 5003,98643 Kč9 966,07 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč