


DF13A-11P-1.25H(51) | |
|---|---|
DigiKey Part Number | H121948TR-ND - Tape & Reel (TR) H121948CT-ND - Cut Tape (CT) H121948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-11P-1.25H(51) |
Description | CONN HEADER SMD R/A 11POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-11P-1.25H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,50826 Kč | 21 508,26 Kč |
| 2 000 | 20,48218 Kč | 40 964,36 Kč |
| 3 000 | 19,90481 Kč | 59 714,43 Kč |
| 5 000 | 19,20067 Kč | 96 003,35 Kč |
| 7 000 | 18,75068 Kč | 131 254,76 Kč |
| 10 000 | 18,28527 Kč | 182 852,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 26,16500 Kč | 261,65 Kč |
| 100 | 21,33210 Kč | 2 133,21 Kč |
| 500 | 18,49454 Kč | 9 247,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,97500 Kč | 299,75 Kč |
| 100 | 26,78820 Kč | 2 678,82 Kč |
| 500 | 22,32352 Kč | 11 161,76 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |


