Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-28 AWG Crimp
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-2428SCFA

DigiKey Part Number
H1505TR-ND - Tape & Reel (TR)
H1505CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF11-2428SCFA
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,62880 Kč65,72 Kč
502,50720 Kč125,36 Kč
1002,38750 Kč238,75 Kč
2502,23672 Kč559,18 Kč
5002,12962 Kč1 064,81 Kč
1 0002,02799 Kč2 027,99 Kč
2 5001,90074 Kč4 751,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,07687 Kč20 768,70 Kč
20 0001,97774 Kč39 554,80 Kč
30 0001,92198 Kč57 659,40 Kč
50 0001,85396 Kč92 698,00 Kč
70 0001,81050 Kč126 735,00 Kč
100 0001,76555 Kč176 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč