


H3BXG-10112-S4 | |
|---|---|
DigiKey Part Number | H3BXG-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-S4 |
Description | JUMPER-H1505TR/A2015S/X 12" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,80900 Kč | 128,09 Kč |
| 30 | 11,61200 Kč | 348,36 Kč |
| 50 | 11,09540 Kč | 554,77 Kč |
| 100 | 10,43390 Kč | 1 043,39 Kč |
| 250 | 9,61792 Kč | 2 404,48 Kč |
| 500 | 9,04468 Kč | 4 522,34 Kč |
| 1 000 | 8,50524 Kč | 8 505,24 Kč |
| 2 500 | 7,84191 Kč | 19 604,78 Kč |
| 5 000 | 7,37488 Kč | 36 874,40 Kč |
| Unit Price without VAT: | 12,80900 Kč |
|---|---|
| Unit Price with VAT: | 15,49889 Kč |














