Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10106-S4

DigiKey Part Number
H3BXG-10106-S4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10106-S4
Description
JUMPER-H1505TR/A2015S/X 6"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,15800 Kč121,58 Kč
3011,25500 Kč337,65 Kč
5010,85600 Kč542,80 Kč
10010,33730 Kč1 033,73 Kč
2509,69016 Kč2 422,54 Kč
5009,22694 Kč4 613,47 Kč
1 0008,78619 Kč8 786,19 Kč
2 5008,23592 Kč20 589,80 Kč
5 0007,84288 Kč39 214,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,15800 Kč
Unit Price with VAT:14,71118 Kč
Alternate Color
JUMPER-H1505TR/A2015A/X 6"
In-Stock: 50
Unit Price: 12,15800 Kč
JUMPER-H1505TR/A2015B/X 6"
In-Stock: 330
Unit Price: 12,15800 Kč
JUMPER-H1505TR/A2015G/X 6"
In-Stock: 0
Unit Price: 12,15800 Kč
JUMPER-H1505TR/A2015L/X 6"
In-Stock: 290
Unit Price: 12,15800 Kč
JUMPER-H1505TR/A2015N/X 6"
In-Stock: 80
Unit Price: 12,15800 Kč
Alternate Length
JUMPER-H1505TR/A2015S/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015S/X 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1505TR/A2015S/X 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1505TR/A2015S/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015S/X 8"
In-Stock: 0
Unit Price: 12,05300 Kč