


H3BXG-10102-S4 | |
|---|---|
DigiKey Part Number | H3BXG-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-S4 |
Description | JUMPER-H1505TR/A2015S/X 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,89800 Kč | 108,98 Kč |
| 30 | 9,89000 Kč | 296,70 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 8,88640 Kč | 888,64 Kč |
| 250 | 8,19256 Kč | 2 048,14 Kč |
| 500 | 7,70374 Kč | 3 851,87 Kč |
| 1 000 | 7,24431 Kč | 7 244,31 Kč |
| 2 500 | 6,67921 Kč | 16 698,03 Kč |
| 5 000 | 6,28138 Kč | 31 406,90 Kč |
| Unit Price without VAT: | 10,89800 Kč |
|---|---|
| Unit Price with VAT: | 13,18658 Kč |











