Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10102-B4

DigiKey Part Number
H3BXG-10102-B4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10102-B4
Description
JUMPER-H1505TR/A2015B/X 2"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,89800 Kč108,98 Kč
309,89000 Kč296,70 Kč
509,44920 Kč472,46 Kč
1008,88640 Kč888,64 Kč
2508,19256 Kč2 048,14 Kč
5007,70374 Kč3 851,87 Kč
1 0007,24431 Kč7 244,31 Kč
2 5006,67921 Kč16 698,03 Kč
5 0006,28138 Kč31 406,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,89800 Kč
Unit Price with VAT:13,18658 Kč
Alternate Color
JUMPER-H1505TR/A2015A/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015G/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015L/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015N/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015R/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
Alternate Length
JUMPER-H1505TR/A2015B/X 3"
In-Stock: 910
Unit Price: 11,08700 Kč
JUMPER-H1505TR/A2015B/X 4"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1505TR/A2015B/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015B/X 6"
In-Stock: 330
Unit Price: 12,15800 Kč
JUMPER-H1505TR/A2015B/X 8"
In-Stock: 250
Unit Price: 12,55700 Kč