Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10105-B4

DigiKey Part Number
H3BXG-10105-B4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10105-B4
Description
JUMPER-H1505TR/A2015B/X 5"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,48600 Kč114,86 Kč
3010,40800 Kč312,24 Kč
509,94880 Kč497,44 Kč
1009,35250 Kč935,25 Kč
2508,62260 Kč2 155,65 Kč
5008,10816 Kč4 054,08 Kč
1 0007,62479 Kč7 624,79 Kč
2 5007,02996 Kč17 574,90 Kč
5 0006,61130 Kč33 056,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,48600 Kč
Unit Price with VAT:13,89806 Kč
Alternate Color
JUMPER-H1505TR/A2015A/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015G/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015L/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015N/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015R/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
Alternate Length
JUMPER-H1505TR/A2015B/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015B/X 3"
In-Stock: 910
Unit Price: 11,08700 Kč
JUMPER-H1505TR/A2015B/X 4"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1505TR/A2015B/X 6"
In-Stock: 330
Unit Price: 12,15800 Kč
JUMPER-H1505TR/A2015B/X 8"
In-Stock: 250
Unit Price: 12,55700 Kč