


H3BXG-10105-R4 | |
|---|---|
DigiKey Part Number | H3BXG-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-R4 |
Description | JUMPER-H1505TR/A2015R/X 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,48600 Kč | 114,86 Kč |
| 30 | 10,40800 Kč | 312,24 Kč |
| 50 | 9,94880 Kč | 497,44 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| 250 | 8,62260 Kč | 2 155,65 Kč |
| 500 | 8,10816 Kč | 4 054,08 Kč |
| 1 000 | 7,62479 Kč | 7 624,79 Kč |
| 2 500 | 7,02996 Kč | 17 574,90 Kč |
| 5 000 | 6,61130 Kč | 33 056,50 Kč |
| Unit Price without VAT: | 11,48600 Kč |
|---|---|
| Unit Price with VAT: | 13,89806 Kč |











