


H3BXG-10104-R4 | |
|---|---|
DigiKey Part Number | H3BXG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-R4 |
Description | JUMPER-H1505TR/A2015R/X 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,29700 Kč | 112,97 Kč |
| 30 | 10,23300 Kč | 306,99 Kč |
| 50 | 9,78080 Kč | 489,04 Kč |
| 100 | 9,19710 Kč | 919,71 Kč |
| 250 | 8,47900 Kč | 2 119,75 Kč |
| 500 | 7,97336 Kč | 3 986,68 Kč |
| 1 000 | 7,49818 Kč | 7 498,18 Kč |
| 2 500 | 6,91321 Kč | 17 283,03 Kč |
| 5 000 | 6,50148 Kč | 32 507,40 Kč |
| Unit Price without VAT: | 11,29700 Kč |
|---|---|
| Unit Price with VAT: | 13,66937 Kč |











