
CX90MW9-24P1 | |
|---|---|
DigiKey Part Number | 26-CX90MW9-24P1TR-ND - Tape & Reel (TR) 26-CX90MW9-24P1CT-ND - Cut Tape (CT) 26-CX90MW9-24P1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90MW9-24P1 |
Description | RECEPTACLE, USB4, 24POS., 5A, RI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CX90MW9-24P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX4 - Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 10 | 51,19400 Kč | 511,94 Kč |
| 25 | 47,19400 Kč | 1 179,85 Kč |
| 50 | 44,38180 Kč | 2 219,09 Kč |
| 100 | 41,73370 Kč | 4 173,37 Kč |
| 250 | 38,47604 Kč | 9 619,01 Kč |
| 500 | 36,18368 Kč | 18 091,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 40,13514 Kč | 56 189,20 Kč |
| 2 800 | 38,22131 Kč | 107 019,67 Kč |
| 4 200 | 37,14438 Kč | 156 006,40 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |










