6 (4 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM50U-4DS/2-0.35V(53)

DigiKey Part Number
26-BM50U-4DS/2-0.35V(53)TR-ND - Tape & Reel (TR)
26-BM50U-4DS/2-0.35V(53)CT-ND - Cut Tape (CT)
26-BM50U-4DS/2-0.35V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM50U-4DS/2-0.35V(53)
Description
CONN RCPT 0.35MM SMD 4POS+2PWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 (4 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM50U-4DS/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
6 (4 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,20593 Kč18 205,93 Kč
2 00017,33699 Kč34 673,98 Kč
3 00016,84828 Kč50 544,84 Kč
5 00016,25228 Kč81 261,40 Kč
7 00015,87137 Kč111 099,59 Kč
10 00015,47739 Kč154 773,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1025,19700 Kč251,97 Kč
2523,62640 Kč590,66 Kč
5022,49400 Kč1 124,70 Kč
10021,42050 Kč2 142,05 Kč
25020,07748 Kč5 019,37 Kč
50019,11846 Kč9 559,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1024,16500 Kč241,65 Kč
2522,27920 Kč556,98 Kč
5020,95320 Kč1 047,66 Kč
10019,70070 Kč1 970,07 Kč
25018,16280 Kč4 540,70 Kč
50017,07998 Kč8 539,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč