
BM28N0.6-6DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125587TR-ND - Tape & Reel (TR) H125587CT-ND - Cut Tape (CT) H125587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28N0.6-6DP/2-0.35V(53) |
Description | CONN HDR 6POS SMD GOLD |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-6DP/2-0.35V(51) | Hirose Electric Co Ltd | 14 074 | 26-BM28B0.6-6DP/2-0.35V(51)CT-ND | 12,18000 Kč | Similar |
| BM28B0.6-6DP/2-0.35V(53) | Hirose Electric Co Ltd | 469 | 26-BM28B0.6-6DP/2-0.35V(53)CT-ND | 16,59000 Kč | Similar |
| BM28B0.6-6DS/2-0.35V(53) | Hirose Electric Co Ltd | 750 | 26-BM28B0.6-6DS/2-0.35V(53)CT-ND | 19,11000 Kč | Similar |
| BM28N0.6-6DP/2-0.35V(51) | Hirose Electric Co Ltd | 15 065 | 26-BM28N0.6-6DP/2-0.35V(51)CT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 12,50220 Kč | 625,11 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 250 | 11,15580 Kč | 2 788,95 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,06826 Kč | 11 068,26 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


