6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-6DS/2-0.35V(53)

DigiKey Part Number
26-BM28B0.6-6DS/2-0.35V(53)TR-ND - Tape & Reel (TR)
26-BM28B0.6-6DS/2-0.35V(53)CT-ND - Cut Tape (CT)
26-BM28B0.6-6DS/2-0.35V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-6DS/2-0.35V(53)
Description
CONN RCPT SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-6DS/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,72801 Kč11 728,01 Kč
2 00011,16819 Kč22 336,38 Kč
3 00010,85331 Kč32 559,93 Kč
5 00010,46918 Kč52 345,90 Kč
7 00010,22377 Kč71 566,39 Kč
10 0009,96991 Kč99 699,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1014,92400 Kč149,24 Kč
2513,98560 Kč349,64 Kč
5013,32040 Kč666,02 Kč
10012,68260 Kč1 268,26 Kč
25011,88652 Kč2 971,63 Kč
50011,31858 Kč5 659,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,14500 Kč161,45 Kč
2515,48440 Kč387,11 Kč
5015,16020 Kč758,01 Kč
10014,49920 Kč1 449,92 Kč
25013,18152 Kč3 295,38 Kč
50011,86336 Kč5 931,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč